Black Rock 2183SFO02 Slim Folio Booklet Samsung Galaxy A35 5G Black

Image Representative of Range

Black Rock 2183SFO02 Slim Folio Booklet Samsung Galaxy A35 5G Black

MPN
2183SFO02
Brand
Black Rock
EAN-13
4262398753272
Order Code
18-7163
Country of Origin
China
View Full Product Range (36)

Discontinued


Black Rock 2183SFO02 is the Slim Folio Booklet designed exclusively for the Samsung Galaxy A35 5G. This mobile phone case combines functionality with minimalist design, offering reliable protection against daily wear and tear. Constructed from durable synthetic materials, this black booklet case ensures secure phone enclosure while providing easy access to ports and buttons. The case's slim profile maintains the device’s sleek form factor, making it suitable for users who require protective solutions without added bulk. Common applications include safeguarding mobile devices in professional environments or during routine mobile operation, ensuring longevity and maintaining device performance.
Compatible With Samsung Galaxy A35
Colour Black
Type Booklet
Suitable For 16,8 cm (6,6")

Trustpilot