Black Rock 2182FIT02 Urban Back Cover Samsung Galaxy A35 5G Black

MPN
2182FIT02
Brand
Black Rock
EAN-13
4262398753463
Order Code
18-7161
Country of Origin
China
View Full Product Range (17)

Discontinued


Black Rock 2182FIT02 is a mobile phone case specifically engineered for the Samsung Galaxy A35 5G, featuring a design tailored to ensure a snug fit for this particular device model. The Urban Back Cover is constructed from durable materials which provide robust protection against everyday wear and tear, while maintaining the sleek aesthetics of the phone. Its precise cutouts ensure seamless access to all ports and buttons, complementing the phone's design without obstructing functionality. Typically used in environments where device protection is paramount, such as construction sites or field operations, this case offers a balance of durability and functionality without adding significant bulk to the device.
Compatible With Samsung Galaxy A35
Colour Black
Material Silicone
Type Back cover
Suitable For 16,8 cm (6,6")

Trustpilot