Black Rock 2180CCT01 Clear Protection Back cover Samsung Galaxy A15 Transparent

MPN
2180CCT01
Brand
Black Rock
EAN-13
4262398753111
Order Code
18-7159
Country of Origin
China
  • Free UK shipping available
View Full Product Range (17)
Qty Was Unit Price (Ex VAT)
1+ £20.84 £17.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Black Rock's 2180CCT01 Clear Protection back cover for the Samsung Galaxy A15 is engineered to provide robust safeguarding of the device while maintaining its original aesthetics. This transparent case is crafted from durable, impact-resistant materials designed to absorb shocks and protect the phone from scratches and minor impacts, making it ideal for everyday use in environments where accidental drops may occur. With precise cut-outs, it offers unhindered access to all ports, buttons, and the camera, ensuring full functionality of the phone is preserved. While predominantly utilised for personal device protection, this case is also suitable for corporate mobile management environments where device longevity and reliability are critical.
Compatible With Samsung Galaxy A15
Colour Transparent
Material TPU
Type Back cover
Suitable For 16,5 cm (6,5")

Reviews

Be the first to submit a review

Trustpilot