Black Rock 2160ARR01 Air Robust Back Cover Samsung Galaxy S22 Clear Shockproof

MPN
2160ARR01
Brand
Black Rock
EAN-13
4260647334883
Order Code
18-7148
Country of Origin
China
View Full Product Range (17)

Discontinued


Black Rock 2160ARR01 is a mobile phone case designed specifically for the Samsung Galaxy S22, featuring a clear and shockproof construction for enhanced device protection. Engineered with precision, the Air Robust Back Cover utilises a blend of durable materials to provide robust resistance against impacts and scratches, ensuring the longevity of both the cover and the device it shields. This case is ideal for engineering environments where devices are subject to potential drops or abrasions, as its design facilitates the maintenance of full functionality without compromising on protection. Integrating seamlessly with the device, the 2160ARR01 supports the preservation of aesthetic appeal while contributing to the overall structural integrity of the phone, as evidenced by its compatibility with various industry standards for mobile device protection.
Compatible With Samsung Galaxy S22
Colour Transparent
Type Back cover

Trustpilot