Black Rock 2008TGC02 360° Samsung Galaxy S21 FE Case Black Inductive Charging

MPN
2008TGC02
Brand
Black Rock
EAN-13
4260647332810
Order Code
18-7143
Country of Origin
China
View Full Product Range (97)

Discontinued


Black Rock 2008TGC02 is a 360° mobile phone case specifically designed for the Samsung Galaxy S21 FE, engineered to support inductive charging without the need for removal. This case offers comprehensive protection, enveloping the device entirely to safeguard against impacts, scratches, and dust while ensuring full access to all ports and controls. Constructed from robust materials with precise cut-outs, the case is both durable and functional, facilitating ease of use in professional and personal settings where maintaining device integrity is critical. Ideal for engineers and professionals requiring reliable protection for their mobile devices while engaged in fieldwork or industrial environments, this case ensures seamless user experience and extended device longevity.
Compatible With Samsung Galaxy S21
Colour Black
Compatibility Samsung Galaxy S21 FE
Material Plastic
Product colour Transparent
Type Cover
Brand compatibility Samsung
Easy to apply Yes
Easy to remove Yes
Maximum screen size 16.3 cm (6.41)
Protection features Scratch resistant
Protector type Clear screen protector
Quantity per pack 1 pc(s)

Trustpilot