Black Rock 192163 Air Robust back cover Apple iPhone 12/12 Pro Transparent

MPN
192163
Brand
Black Rock
EAN-13
4260557049921
Order Code
18-7142
Country of Origin
China
View Full Product Range (17)

Discontinued


Black Rock 192163 is a transparent back cover designed for the Apple iPhone 12/12 Pro, incorporating the Air Robust technology for enhanced durability and protection. The case is engineered from high-quality materials that provide robust defence against impacts and abrasions, ensuring the longevity of the device without adding excessive bulk. Its design includes precise cut-outs for all ports and buttons, maintaining full functional accessibility and supporting efficient heat dissipation. This mobile phone case is particularly suited for environments where maintaining device integrity is critical, such as in industrial settings or fieldwork, offering reliable protection while allowing the phone's original aesthetic to remain visible.
Compatible With Apple iPhone 12
Colour Transparent
Compatibility Apple iPhone 12/12 Pro
Material Plastic
Product colour White
Type Back cover
Brand compatibility Apple
Built-in battery No
Case Type Cover
Closure type Not applicable
Desktop stand No
Maximum screen size 15.5 cm (6.1)
Protection features Scratch resistant
Quantity per pack 1 pc(s)
Surface colouration Monochromatic

Trustpilot