Black Rock 1610UTI01 Ultra Thin Iced Cover for iPhone 16 Pro Transparent

MPN
1610UTI01
Brand
Black Rock
EAN-13
4262398751278
Order Code
18-7141
Country of Origin
China
  • Free UK shipping available
View Full Product Range (97)
Qty Was Unit Price (Ex VAT)
1+ £17.45 £14.83
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Black Rock 1610UTI01 is a precision-engineered mobile phone case designed for the Apple iPhone 16 Pro, featuring an ultra-thin iced transparent cover that maintains the sleek aesthetics of the device while providing essential protection. This cover is manufactured from durable materials that offer considerable resistance to scratches and minor impacts, ensuring the longevity and visual clarity of the phone’s surface. The transparent design facilitates full visibility of the iPhone’s original appearance, making it an ideal choice for engineers and professionals who require unobtrusive yet effective protection for their devices in various environments. Its minimalistic construction ensures that it does not interfere with the phone’s functionality, including access to buttons and ports, thus serving as a functional tool in professional settings.
Compatible With Apple iPhone 16e
Colour Transparent
Type Cover
Suitable For 16 cm (6,3")

Reviews

Be the first to submit a review

Trustpilot