Black Rock 1600UTI01 Ultra Thin Iced Cover iPhone 16 Transparent

MPN
1600UTI01
Brand
Black Rock
EAN-13
4262398751209
Order Code
18-7140
Country of Origin
China
  • Free UK shipping available
View Full Product Range (97)
Qty Was Unit Price (Ex VAT)
1+ £17.45 £14.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Black Rock 1600UTI01 is an ultra-thin cover designed specifically for the Apple iPhone 16, constructed with a transparent material that combines durability and a minimalistic aesthetic, providing effective protection without adding bulk. Engineered to maintain the iPhone's original form factor, this mobile phone case integrates seamlessly with the device, ensuring access to all ports and buttons while safeguarding against scratches, minor impacts, and everyday wear. Its lightweight and precise construction make it particularly suitable for users who require a discreet protective solution without compromising the functional design or aesthetics of their iPhone 16. In typical engineering applications, this cover is utilised to preserve the device's integrity in environments where minimal interference with device handling is critical.
Compatible With Apple iPhone 16e
Colour Transparent
Type Cover
Suitable For 15,5 cm (6,1")

Reviews

Be the first to submit a review

Trustpilot