Black Rock 1330FITM13 Mag Urban Case Cover iPhone 15 Pro Max Midnight MagSafe

MPN
1330FITM13
Brand
Black Rock
EAN-13
4262398752688
Order Code
18-7139
Country of Origin
China
  • Free UK shipping available
View Full Product Range (97)
Qty Was Unit Price (Ex VAT)
1+ £29.00 £24.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Black Rock 1330FITM13 is a Mag Urban Case designed specifically for the iPhone 15 Pro Max, featuring compatibility with MagSafe technology. Crafted for precision, this case combines robust protection with seamless magnetic attachment, ensuring both security and ease of use. The Midnight finish enhances the aesthetic of the device while maintaining a slim profile that does not compromise on durability. Engineered to provide abrasion and impact resistance, this case is ideal for urban environments where devices are frequently exposed to potential damage. It is well-suited for professionals who require dependable protection for their mobile device during daily commuting or fieldwork.
Compatible With Apple iPhone 13/14/15/16
Colour Black
Material Silicone
Type Cover

Reviews

Be the first to submit a review

Trustpilot