Black Rock 1310FITM13 Mag Urban Case iPhone 15 Pro Midnight Shockproof

MPN
1310FITM13
Brand
Black Rock
EAN-13
4262398752633
Order Code
18-7137
Country of Origin
China

Discontinued


Black Rock 1310FITM13 is a robust mobile phone case specifically designed for the iPhone 15 Pro. Known as the Mag Urban Case, this product is distinguished by its midnight colour and shockproof properties, providing enhanced protection against physical impacts. The case is engineered with precision to ensure a perfect fit, featuring a durable exterior and a soft inner lining that cushions the device. In typical engineering applications, this case is suitable for use in environments where mobile devices are at risk of accidental drops or knocks, safeguarding against potential damage while maintaining full access to all device functionalities. Its sophisticated design accommodates necessary port access and wireless charging compatibility, ensuring seamless integration into daily use.
Compatible With Apple iPhone 13/14/15/16
Colour Black
Material Silicone
Type Cover

Trustpilot