Black Rock 1310FITM02 Urban Case iPhone 15 Pro Black MagSafe Shockproof

MPN
1310FITM02
Brand
Black Rock
EAN-13
4262398751650
Order Code
18-7136
Country of Origin
China
View Full Product Range (97)

Discontinued


Black Rock 1310FITM02 Urban Case for the iPhone 15 Pro, identified by the alternate description 2979783, is a mobile phone case engineered to provide robust protection and practical functionality. This shockproof case features integrated MagSafe compatibility, enabling seamless connections with MagSafe accessories while ensuring enhanced impact resistance. Constructed from high-grade materials, the Urban Case offers a precise fit, safeguarding the device from potential damage due to drops or accidental impacts. Typical applications include its use by individuals in environments where added device protection is essential, such as in construction sites or field engineering, where durability and reliability are paramount.
Compatible With Apple iPhone 13/14/15/16
Colour Black
Material Silicone
Type Cover

Trustpilot