Black Rock 1310CCT01 Clear Protection Cover iPhone 15 Pro Transparent

MPN
1310CCT01
Brand
Black Rock
EAN-13
4262398753548
Order Code
18-7134
Country of Origin
China
  • Free UK shipping available
View Full Product Range (17)
Qty Was Unit Price (Ex VAT)
1+ £20.48 £17.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Black Rock 1310CCT01, also known alternately as 3124871, is a mobile phone case engineered specifically for the iPhone 15 Pro, designed to offer robust protection while maintaining full transparency. As a clear protection cover, it allows for the aesthetic design of the phone to remain visible while providing a safeguard against scratches, impacts, and minor drops. The case is crafted from durable materials that ensure long-lasting performance despite regular handling and exposure to environmental factors. Typical engineering applications include use in industries where maintaining the phone's visual appearance is crucial, yet where devices are subject to potential everyday wear and tear. The precise fit and cut-outs ensure full accessibility to all ports and buttons, facilitating seamless integration with existing telecommunication equipment.
Compatible With Apple iPhone 13/14/15/16
Colour Transparent
Material TPU
Type Back cover
Suitable For 15,5 cm (6,1")

Reviews

Be the first to submit a review

Trustpilot