Black Rock 1310CCM01 Mag Clear Case iPhone 15 Pro Transparent Shockproof

MPN
1310CCM01
Brand
Black Rock
EAN-13
4262398751612
Order Code
18-7133
Country of Origin
China
  • Free UK shipping available
View Full Product Range (17)
Qty Was Unit Price (Ex VAT)
1+ £30.39 £25.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

Black Rock 1310CCM01 is a transparent shockproof phone case designed specifically for the iPhone 15 Pro. This Mag Clear Case, identified by the alternate description 2979763, features a robust polycarbonate construction that provides durability while maintaining clear visibility to showcase the phone's original design. The integration of magnetic elements ensures compatibility with MagSafe accessories, facilitating seamless charging and accessory attachment. Engineered for optimal impact absorption, this case is ideal for protecting mobile devices in everyday settings, including office environments and industrial applications where accidental drops could occur. Its precise cutouts and tactile button covers maintain user functionality and accessibility without compromising protection.
Compatible With Apple iPhone 13/14/15/16
Colour Transparent
Material Thermoplastic polyurethane (TPU)
Type Back cover

Reviews

Be the first to submit a review

Trustpilot