Black Rock 1310ARR01 Air Robust Cover Apple iPhone 15 Pro Transparent Shockproof

MPN
1310ARR01
Brand
Black Rock
EAN-13
4262398751643
Order Code
18-7131
Country of Origin
China
  • Free UK shipping available
View Full Product Range (97)
Qty Was Unit Price (Ex VAT)
1+ £27.13 £23.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Black Rock 1310ARR01 is a transparent, shockproof mobile phone case specifically designed for the Apple iPhone 15 Pro, known as the Air Robust. Crafted to provide superior impact resistance, this case features reinforced corners and sides to mitigate potential damage from accidental drops or impacts. Made from high-quality, durable materials, it guarantees both clarity and strength, ensuring the aesthetic of the device is maintained without compromising on protection. Typical engineering applications for the Black Rock 1310ARR01 include use in environments where heightened device security is essential, such as in fieldwork scenarios or engineering sites where devices may be subjected to rough handling.
Compatible With Apple iPhone 13/14/15/16
Colour Transparent
Material Plastic
Type Cover

Reviews

Be the first to submit a review

Trustpilot