Black Rock 1300CCT01 Clear Protection Back cover iPhone 15 Transparent

MPN
1300CCT01
Brand
Black Rock
EAN-13
4262398753531
Order Code
18-7129
Country of Origin
China
  • Free UK shipping available
View Full Product Range (17)
Qty Was Unit Price (Ex VAT)
1+ £19.89 £16.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Black Rock 1300CCT01 acts as a reliable safeguard for the Apple iPhone 15 with its Clear Protection Back cover. Engineered with precision, this transparent case is designed to provide robust defence against minor impacts and scratches, while maintaining the aesthetic appeal of the device. It features a form-fitting design that ensures easy access to all ports and buttons without obstruction. The durability and clear nature of the material make it a suitable choice for scenarios where structural integrity and device accessibility are critical, such as in field work or testing environments where the device needs to be kept visible yet protected.
Compatible With Apple iPhone 13/14/15/16
Colour Transparent
Material TPU
Type Back cover
Suitable For 15,5 cm (6,1")

Reviews

Be the first to submit a review

Trustpilot