Black Rock 1300CCM01 Mag Case Back cover Apple iPhone 15 Clear Shockproof

MPN
1300CCM01
Brand
Black Rock
EAN-13
4262398750776
Order Code
18-7128
Country of Origin
China
  • Free UK shipping available
View Full Product Range (17)
Qty Was Unit Price (Ex VAT)
1+ £30.39 £25.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Black Rock, 1300CCM01, offers a Mag Clear Case engineered specifically for the Apple iPhone 15, designed to provide shockproof protection while maintaining the device's aesthetic with a transparent back cover. Utilising durable materials, this case is built to absorb impacts and safeguard the phone against damage from common drops and bumps. Its precision fit ensures full access to all ports and functionalities, enabling seamless integration with the phone’s features. Ideal for both consumer and professional applications, this case is suitable for environments where maintaining the integrity of mobile devices is crucial, such as in technical fieldwork or in areas where devices are frequently handled or exposed to potential physical stress.
Compatible With Apple iPhone 13/14/15/16
Colour Transparent
Material Thermoplastic polyurethane (TPU)
Type Back cover

Reviews

Be the first to submit a review

Trustpilot