Black Rock 1300ARR01 Air Robust Cover iPhone 15 Transparent Shockproof

MPN
1300ARR01
Brand
Black Rock
EAN-13
4262398750806
Order Code
18-7126
Country of Origin
China
View Full Product Range (97)

Discontinued


Black Rock 1300ARR01 is a highly durable mobile phone case specifically designed for the Apple iPhone 15. This Air Robust Cover is characterised by its transparent and shockproof construction, offering optimal protection without compromising the aesthetic appeal of the device. Engineered to withstand typical impacts encountered during regular use, this case integrates advanced materials that absorb and dissipate shock effectively, making it ideal for situations where high resistance to accidental drops and knocks is paramount. Common applications for this product include protecting devices in professional environments where enhanced durability and reliability are required, such as construction sites or field research settings. The precise fit and finish ensure all device functionalities, such as buttons and ports, remain fully accessible while maintaining a slim profile.
Compatible With Apple iPhone 13/14/15/16
Colour Transparent
Material Plastic
Type Cover

Trustpilot