Black Rock 1210RRC02 Mobile Phone Case Carbon Cover iPhone 14 Pro Black

MPN
1210RRC02
Brand
Black Rock
EAN-13
4260647336566
Order Code
18-7119
Country of Origin
China
View Full Product Range (97)

Discontinued


Black Rock 1210RRC02 is a mobile phone case designed specifically for the Apple iPhone 14 Pro, featuring a robust carbon cover that offers enhanced protection against impacts and scratches. The case is constructed with high-grade materials to ensure durability while maintaining a lightweight profile, suitable for daily handling and transport. With precise cutouts and alignment, it facilitates seamless access to all ports, buttons, and functions, thus complementing the phone's operability. This product is particularly beneficial for engineering professionals who require reliable device protection without compromising accessibility during fieldwork or design evaluations. The robust design supports the maintenance of the phone's structural integrity in environments where exposure to mechanical stresses is prevalent.
Compatible With Apple iPhone 13/14/15/16
Colour Black
Compatibility iPhone 14 Pro
Material Carbon
Product colour Black
Type Cover
Brand compatibility Apple
Case Type Cover
Maximum screen size 15.5 cm (6.1)
Package Type Hanging box
Protection features Drop proof, Impact resistant
Quantity per pack 1 pc(s)
Surface colouration Monochromatic

Trustpilot