Black Rock 1210FITM02 Mag Urban Case Cover iPhone 14 Pro Black MagSafe

MPN
1210FITM02
Brand
Black Rock
EAN-13
4260647336504
Order Code
18-7118
Country of Origin
China
  • Free UK shipping available
View Full Product Range (97)
Qty Was Unit Price (Ex VAT)
1+ £28.18 £23.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Black Rock 1210FITM02 is a mobile phone case specifically designed for the iPhone 14 Pro, featuring integration with MagSafe technology. This product, referenced with the alternate description 2626094, is engineered to provide robust protection against daily wear while maintaining functionality with magnetic MagSafe accessories. The case's precision design ensures secure fitting, with material selection optimised for both durability and impact resistance, essential attributes for effective safeguarding in various environments. Its typical applications include use in urban settings where mobile devices are often exposed to accidental impacts and need protection during everyday activities. The model is identified by global trade identifiers 04057766431278 and 04260647336504.
Compatible With Apple iPhone 13/14/15/16
Colour Black
Type Cover

Reviews

Be the first to submit a review

Trustpilot