Black Rock 1210CUS02 Carbon Ultra Cover Mobile Phone Cases Black iPhone 14 Pro

MPN
1210CUS02
Brand
Black Rock
EAN-13
4260647336597
Order Code
18-7117
Country of Origin
China
View Full Product Range (97)

Discontinued


Black Rock 1210CUS02 is a Carbon Ultra mobile phone case designed specifically for the Apple iPhone 14 Pro. This precision-engineered case provides robust protection through its advanced carbon fibre construction, which offers both lightweight characteristics and high durability suitable for everyday use. The case design ensures comprehensive coverage, shielding the device from potential impacts and abrasions without impeding access to essential components such as the charging port and camera. Its application is particularly beneficial in environments where mobile devices are exposed to rough handling or require an added layer of protection without significantly increasing weight or bulk. This product is ideal for professionals seeking reliable protection for their mobile equipment in both industrial and field settings.
Compatible With Apple iPhone 13/14/15/16
Colour Black
Material Plastic
Type Cover

Trustpilot