Black Rock 1200TGC08 Glass Cover iPhone 14 Case Silver 360° Protection

MPN
1200TGC08
Brand
Black Rock
EAN-13
4260647336245
Order Code
18-7111
Country of Origin
China

Discontinued


Black Rock 1200TGC08 Glass Cover case, a robust protective solution for the Apple iPhone 14, featuring comprehensive 360-degree protection in a sleek silver finish. Engineered for durability, this case integrates high-quality tempered glass, which not only safeguards the device from scratches and impacts but also maintains touch sensitivity and clarity. The precision-engineered design ensures an exact fit, preserving access to all device functionalities, while providing enhanced shock absorption to meet rigorous drop test standards. Common applications include use in environments where heightened protection is required, such as in construction, engineering fields, or during outdoor activities, where the device is exposed to potentially damaging conditions. This product complies with standard mobile phone protection norms, offering a reliable safeguard for personal and professional mobile communication devices.
Compatible With Apple iPhone 13/14/15/16
Colour Silver
Type Cover

Trustpilot