Black Rock 1200FITM13 Mag Urban Case Cover iPhone 14 Black Midnight MagSafe

MPN
1200FITM13
Brand
Black Rock
EAN-13
4262398752749
Order Code
18-7107
Country of Origin
China
View Full Product Range (97)

Discontinued


Black Rock 1200FITM13 Mag Urban Case Cover for the iPhone 14 is engineered to provide robust protection while maintaining compatibility with MagSafe accessories. Constructed from durable materials, this case ensures resilience against everyday impacts, making it ideal for environments where mobile devices are subject to potential damage. The precise design allows seamless integration with the iPhone 14's features, ensuring access to all ports and buttons. Often utilised by engineers and technicians, the case offers reliability in situations where maintaining device integrity is essential, such as in fieldwork, construction sites, or technical environments.
Compatible With Apple iPhone 13/14/15/16
Colour Black
Compatibility iPhone 14
Material Silicone
Product colour Black
Type Cover
Brand compatibility Apple
Case Type Cover
MagSafe compatible Yes
Maximum screen size 15.5 cm (6.1)
Package Type Hanging box
Protection features Anti-bacterial, Scratch resistant
Quantity per pack 1 pc(s)
Surface colouration Monochromatic
Wireless charging Yes

Trustpilot