Black Rock 1200FIT27 Urban Case Cover iPhone 14 Grey

MPN
1200FIT27
Brand
Black Rock
EAN-13
4260647338737
Order Code
18-7106
Country of Origin
China
View Full Product Range (97)

Discontinued


Black Rock 1200FIT27, is a robust mobile phone case designed specifically for the Apple iPhone 14. This Urban Case variant in grey provides durable protection against typical wear and tear while maintaining the aesthetics of modern mobile devices. Engineered to offer precise cutouts, it facilitates seamless access to all port interfaces and buttons without removing the case, thus ensuring optimum device functionality and user convenience. The case is particularly suitable for engineers or professionals who utilise their mobile phones in environments where extra impact resistance and material durability are essential. It serves effectively in scenarios from fieldwork involving frequent transportation to desk settings demanding continuous accessibility of mobile device functions.
Compatible With Apple iPhone 13/14/15/16
Colour Grey
Compatibility iPhone 14
Material Silicone
Product colour Grey
Type Cover
Brand compatibility Apple
Case Type Cover
Maximum screen size 15.5 cm (6.1)
Package Type Hanging box
Protection features Anti-bacterial, Scratch resistant
Quantity per pack 1 pc(s)
Surface colouration Monochromatic
Wireless charging Yes

Trustpilot