Black Rock 1180TGC08 Glass Cover iPhone 13 Pro Max Silver

MPN
1180TGC08
Brand
Black Rock
EAN-13
4260647334197
Order Code
18-7104
Country of Origin
China
View Full Product Range (97)

Discontinued


Black Rock 1180TGC08 is a robust mobile phone case specifically designed for the iPhone 13 Pro Max, offering comprehensive 360° protection with its precision-engineered glass cover. This case is crafted with high-quality materials, combining durability with sleek aesthetics, and providing a secure fit for the device, thus minimising the risk of damage from impacts and scratches. The 360° glass construction ensures excellent transparency and touch sensitivity, making it suitable for users who require reliable device protection without compromising usability. Typically employed in engineering applications where device reliability is critical, such as field operations or technical environments, this case effectively safeguards the phone, extending its lifespan and ensuring consistent performance. The product is uniquely identified with GTINs 04260647334197 and 04057766369427, underscoring its engineering precision and design integrity for demanding applications.
Compatible With Apple iPhone 13/14/15/16
Colour Silver
Compatibility iPhone 13 Pro Max
Material Glass
Product colour Silver, Transparent
Type Cover
Brand compatibility Apple
Built-in screen cover Yes
Case Type Cover
Closure type Magnetic closure
Maximum screen size 17 cm (6.7)
Package Type Hanging box
Protection features Dirt resistant, Dust resistant, Scratch resistant, Shock resistant, Water resistant
Quantity per pack 1 pc(s)
Surface colouration Monochromatic
Thickness 0.7mm
Wireless charging Yes

Trustpilot