Black Rock 1175TGC08 360° Glass Cover Apple iPhone 13 Pro Silver Case

MPN
1175TGC08
Brand
Black Rock
EAN-13
4260647334333
Order Code
18-7102
Country of Origin
China
  • Free UK shipping available
View Full Product Range (97)
Qty Was Unit Price (Ex VAT)
1+ £29.34 £24.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Black Rock 1175TGC08, is a precision-engineered mobile phone case designed for the Apple iPhone 13 Pro. This product features a 360° glass cover that offers comprehensive protection while maintaining the aesthetic integrity of the device. The case's robust design ensures optimal durability against scratches and minor impacts, making it suitable for both everyday consumer use and professional settings where devices are subject to regular handling. Its silver finish not only complements the design of the iPhone 13 Pro but also meets the engineering requirements for non-intrusive integration with the phone's sensors and ports. The impeccable construction of this cover, along with its practical attributes, makes it an essential accessory for enhancing the longevity and functionality of the mobile device.
Compatible With Apple iPhone 13/14/15/16
Colour Silver
Compatibility iPhone 13 Pro
Material Glass
Product colour Silver, Transparent
Type Cover
Brand compatibility Apple
Built-in screen cover Yes
Case Type Cover
Closure type Magnetic closure
Maximum screen size 15.5 cm (6.1)
Package Type Hanging box
Protection features Dirt resistant, Dust resistant, Scratch resistant, Shock resistant, Water resistant
Quantity per pack 1 pc(s)
Surface colouration Monochromatic
Thickness 0.7mm
Wireless charging Yes

Reviews

Be the first to submit a review

Trustpilot