Black Rock 1175ARRM02 Mag Air Cover for iPhone 13 Pro Black MagSafe Compatible

MPN
1175ARRM02
Brand
Black Rock
EAN-13
4260647334302
Order Code
18-7099
Country of Origin
China
View Full Product Range (97)

Discontinued


Black Rock 1175ARRM02 Mag Air Cover for iPhone 13 Pro in black is a technically crafted mobile phone case designed for compatibility with MagSafe technology. This advanced protective device serves to safeguard the iPhone 13 Pro from everyday wear and damage, featuring precise cutouts and a snug fit to maintain functionality while providing robust protection. Constructed with high-quality materials, the cover delivers reliable shock absorption and scratch resistance, crucial for engineering applications that demand durable mobile protection in environments prone to impact and abrasion. The integration with MagSafe ensures seamless magnetic attachment for accessories, enhancing usability without compromising device security.
Compatible With Apple iPhone 13/14/15/16
Colour Black
Compatibility iPhone 13 Pro
Material Polycarbonate (PC), Thermoplastic polyurethane (TPU)
Product colour Black, Transparent
Type Cover
Brand compatibility Apple
Case Type Cover
Maximum screen size 15.5 cm (6.1)
Package Type Hanging box
Plant-based material Yes
Protection features Drop proof, Impact resistant, Scratch resistant, Shock resistant
Quantity per pack 1 pc(s)
Surface colouration Monochromatic
Wireless charging Yes

Alternatives (1)


Trustpilot