Black Rock 1170TGC08 Black Rock 360° Glass Cover iPhone 13 Silver

MPN
1170TGC08
Brand
Black Rock
EAN-13
4260647334012
Order Code
18-7098
Country of Origin
China
  • Free UK shipping available
View Full Product Range (97)
Qty Was Unit Price (Ex VAT)
1+ £29.34 £24.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Black Rock 1170TGC08 is the Black Rock 360° Glass Cover designed specifically for the Apple iPhone 13 in silver. This mobile phone case incorporates precision-engineered glass components, providing comprehensive protection that wraps entirely around the device, safeguarding it from potential impacts and scratches while maintaining touch sensitivity and clarity. The engineered design ensures seamless integration with the device's form, offering rigid structural support and maintaining optimal function of all ports and buttons. Primarily suited for applications where enhanced durability and aesthetic preservation of the mobile device are crucial, this product benefits users in demanding environments such as industrial settings, outdoor activities, or daily urban use, where protection against accidental damage is imperative.
Compatible With Apple iPhone 13/14/15/16
Colour Silver
Compatibility iPhone 13
Material Glass
Product colour Silver, Transparent
Type Cover
Brand compatibility Apple
Built-in screen cover Yes
Case Type Cover
Closure type Magnetic closure
Maximum screen size 15.5 cm (6.1)
Package Type Hanging box
Protection features Dirt resistant, Dust resistant, Scratch resistant, Shock resistant, Water resistant
Quantity per pack 1 pc(s)
Surface colouration Monochromatic
Thickness 0.7mm
Wireless charging Yes

Reviews

Be the first to submit a review

Trustpilot