Black Rock 1170RRT02 Cover Transparent Robust for Apple iPhone 13 Black

MPN
1170RRT02
Brand
Black Rock
EAN-13
4260647334081
Order Code
18-7096
Country of Origin
China
View Full Product Range (97)

Discontinued


Black Rock 1170RRT02 is a robust, transparent cover specifically engineered for the Apple iPhone 13, providing a protective barrier without obscuring the device's design. This mobile phone case is crafted from durable materials that offer resistance to impacts and scratches, ensuring the preservation of the device's aesthetics over extended periods. Its transparent nature allows for full visibility of the iPhone's original colour and style while maintaining accessibility to all ports and buttons. Ideal for use in everyday scenarios where the device may be exposed to minor drops or abrasions, this cover is designed to absorb shock and distribute it evenly, minimising damage to the phone. The part numbers associated with this product are 04260647334081 and 04057766369564, indicating its place within Black Rock's extensive range of mobile device protectors.
Compatible With Apple iPhone 13/14/15/16
Colour Transparent
Compatibility iPhone 13
Product colour Black, Transparent
Type Cover
Brand compatibility Apple
Case Type Cover
Maximum screen size 15.5 cm (6.1)
Package Type Hanging box
Protection features Drop proof, Impact resistant
Quantity per pack 1 pc(s)
Surface colouration Monochromatic

Alternatives (3)


Trustpilot