Black Rock 1170FITM13 Black Rock Mag Urban Case Cover iPhone 13 Midnight

MPN
1170FITM13
Brand
Black Rock
EAN-13
4262398752800
Order Code
18-7094
Country of Origin
China
View Full Product Range (97)

Discontinued


Black Rock 1170FITM13, also known as the Mag Urban Case, is a sophisticated mobile phone case designed specifically for the iPhone 13. This cover provides robust protection through its precision-engineered construction that combines impact-resistant materials with a sleek design, ensuring durability and device integrity. The case features compatibility with MagSafe accessories, allowing seamless integration with existing magnetic mounting systems commonly utilised in vehicles or workspaces. Its engineering applications extend to environments requiring reliable device safeguarding, such as professional settings prone to accidental impacts or devices in transit. Built with meticulous attention to functional engineering requirements, this case ensures both protection and practicality.
Compatible With Apple iPhone 13/14/15/16
Colour Midnight
Compatibility iPhone 13
Material Silicone
Product colour Black
Type Cover
Brand compatibility Apple
Case Type Cover
Closure type Not applicable
MagSafe compatible Yes
Maximum screen size 15.5 cm (6.1)
Protection features Scratch resistant
Surface colouration Monochromatic
Wireless charging Yes

Trustpilot