Black Rock 1170CCT01 Clear Protection Back Cover Apple iPhone 13 Transparent

MPN
1170CCT01
Brand
Black Rock
EAN-13
4262398753579
Order Code
18-7093
Country of Origin
China
  • Free UK shipping available
View Full Product Range (17)
Qty Was Unit Price (Ex VAT)
1+ £20.27 £17.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Black Rock 1170CCT01 is a mobile phone case specifically designed for the Apple iPhone 13, providing robust protection while maintaining transparency. Engineered from high-grade thermoplastic polyurethane, this clear protection back cover offers enhanced impact resistance and scratch prevention, preserving the aesthetics of the device. The precise fit ensures full accessibility to buttons, ports, and cameras without compromising the device's functionality. Often utilised in engineering scenarios where device durability is critical, the 1170CCT01 can be effectively employed in fieldwork environments to safeguard smartphones from physical damage during operations. Its clear design also supports the visibility of any device-specific indicators or markings, essential for professionals who require consistent interaction with their equipment.
Compatible With Apple iPhone 13/14/15/16
Colour Transparent
Type Back cover
Suitable For 15,5 cm (6,1")

Reviews

Be the first to submit a review

Trustpilot