Black Rock 1160UTI01 Ultra Thin Iced Cover iPhone 13 Mini Transparent

MPN
1160UTI01
Brand
Black Rock
EAN-13
4260647333916
Order Code
18-7091
Country of Origin
China
View Full Product Range (97)

Discontinued


Black Rock 1160UTI01 is an Ultra Thin Iced cover designed specifically for the Apple iPhone 13 Mini. This transparent mobile phone case offers precise cut-outs that provide unobstructed access to all ports and functions while maintaining the original aesthetic of the device. Constructed with high-quality materials engineered for durability, it offers reliable protection against scratches and minor impacts without adding significant bulk to the phone. Ideal for environments where the phone's aesthetics and functionality must be preserved, such as design studios or user testing labs, this case combines practicality with subtle design enhancement. As it adheres closely to the dimensions of the iPhone 13 Mini, it facilitates ease of handling and is conducive to maintaining optimal device performance.
Compatible With Apple iPhone 13/14/15/16
Colour Transparent
Compatibility iPhone 13 mini
Material Polypropylene (PP)
Product colour Transparent
Type Cover
Brand compatibility Apple
Case Type Cover
Maximum screen size 13.7 cm (5.4)
Package Type Hanging box
Protection features Dirt resistant, Scratch resistant
Quantity per pack 1 pc(s)
Surface colouration Monochromatic
Thickness 0.5mm

Trustpilot