Black Rock 1160TGC08 Black Rock 360° Glass Cover iPhone 13 Mini Silver

MPN
1160TGC08
Brand
Black Rock
EAN-13
4260647333824
Order Code
18-7090
Country of Origin
China
View Full Product Range (97)

Discontinued


Black Rock, part number 1160TGC08, delivers a precisely engineered mobile phone case specifically designed for the Apple iPhone 13 Mini. The 360° Glass Cover ensures comprehensive protection, enclosing the device in a robust layer that mitigates potential damage from everyday use. Its construction utilises tempered glass, known for its strength and scratch resistance, optimising both the longevity and aesthetics of the mobile device. Such cases are traditionally employed by consumers looking to preserve the functional integrity and appearance of their smartphones amidst rigorous usage environments. The product's silver finish offers a sleek and unobtrusive design whilst maintaining full device usability.
Compatible With Apple iPhone 13/14/15/16
Colour Silver
Compatibility iPhone 13 mini
Material Glass
Product colour Silver, Transparent
Type Cover
Brand compatibility Apple
Built-in screen cover Yes
Case Type Cover
Closure type Magnetic closure
Maximum screen size 13.7 cm (5.4)
Package Type Hanging box
Protection features Dirt resistant, Dust resistant, Scratch resistant, Shock resistant, Water resistant
Quantity per pack 1 pc(s)
Surface colouration Monochromatic
Thickness 0.7mm
Wireless charging Yes

Trustpilot