Black Rock 1160TCC01 Black Rock 360° Clear Cover iPhone 13 Mini Transparent

MPN
1160TCC01
Brand
Black Rock
EAN-13
4260647333831
Order Code
18-7089
Country of Origin
China
View Full Product Range (97)

Discontinued


Black Rock 1160TCC01 is a mobile phone case designed specifically for the Apple iPhone 13 Mini, offering a clear, transparent construction that complements the device's aesthetic while providing robust protection. This 360° clear cover incorporates high-quality materials engineered to resist impact and scratches, ensuring longevity and maintaining the device's visual appeal. The precision fit enhances structural integrity and accessibility to all ports and controls, making it suitable for a variety of professional and personal applications where device durability is critical. Engineers and designers may find this protective cover particularly useful in environments where maintaining the pristine condition of the mobile device is essential without compromising on functionality or design.
Compatible With Apple iPhone 13/14/15/16
Colour Transparent
Compatibility iPhone 13 mini
Product colour Transparent
Type Cover
Brand compatibility Apple
Built-in screen cover Yes
Case Type Cover
Maximum screen size 13.7 cm (5.4)
Package Type Hanging box
Protection features Bump resistant, Dirt resistant, Dust resistant, Scratch resistant, Water resistant
Quantity per pack 1 pc(s)
Surface colouration Monochromatic
Wireless charging Yes

Trustpilot