Black Rock 1160ARR01 Air Robust Cover iPhone 13 Mini Transparent

MPN
1160ARR01
Brand
Black Rock
EAN-13
4260647333787
Order Code
18-7088
Country of Origin
China
View Full Product Range (97)

Discontinued


Black Rock's 1160ARR01 is a mobile phone case designed specifically for the Apple iPhone 13 Mini, featuring a transparent finish that maintains the aesthetic appeal of the device while providing robust protection. Engineered from durable materials, the Air Robust Cover offers enhanced impact resistance and protection against scratches, ensuring that the structural integrity of the phone is preserved during everyday use. This case is meticulously crafted to fit the iPhone 13 Mini with precision, allowing for optimal functionality without obstruction, and caters to engineers and technical professionals who require durable and reliable protective solutions for their devices in various field conditions. Utilising advanced manufacturing processes, the cover supports full access to all buttons and ports, facilitating seamless integration into a variety of engineering and technical environments.
Compatible With Apple iPhone 13/14/15/16
Colour Transparent
Compatibility iPhone 13 mini
Material Polycarbonate (PC), Thermoplastic polyurethane (TPU)
Product colour Transparent
Type Cover
Brand compatibility Apple
Case Type Cover
Maximum screen size 13.7 cm (5.4)
Protection features Drop proof, Impact resistant, Shock resistant
Quantity per pack 1 pc(s)
Surface colouration Monochromatic

Trustpilot