Black Rock 1100FIT27 Urban Case Cover iPhone 11 Grey

MPN
1100FIT27
Brand
Black Rock
EAN-13
4260647338799
Order Code
18-7087
Country of Origin
China
View Full Product Range (97)

Discontinued


Black Rock 1100FIT27 is an Urban Case designed specifically for the Apple iPhone 11, distinguished by its grey colour. This mobile phone case provides robust protection through a precision-engineered, impact-resistant construction that safeguards the device against everyday wear and tear, including minor drops and scratches. Engineered for seamless integration, it allows full access to all ports and buttons without obstructing any of the iPhone's functionalities, thus ensuring the preservation of the device's performance capabilities. The case is also built with a focus on durability and ergonomic design, making it an ideal choice for environments where devices may be exposed to physical impacts or challenging conditions, such as in industrial settings or during fieldwork.
Compatible With Apple iPhone 11
Colour Grey
Compatibility iPhone 11
Material Silicone
Product colour Grey
Type Cover
Brand compatibility Apple
Case Type Cover
Maximum screen size 15.5 cm (6.1)
Package Type Hanging box
Protection features Anti-bacterial, Scratch resistant
Quantity per pack 1 pc(s)
Surface colouration Monochromatic
Wireless charging Yes

Trustpilot