Black Mamba 14686-10 Nitrile Gloves Size 10 Latex-Free Robust 100 pieces

Order Code:

08-6143

Brand: Black Mamba MPN: 14686-10 EAN-13: 3665129081209
  • Country of Origin: Malaysia
  • View All

Discontinued


Black Mamba 14686-10 are disposable nitrile gloves designed for robust protection, with size 10 fitting larger hands. They meet EN 374-1:2016/Type B and EN 374-5:2016 standards, ensuring resistance to chemicals and micro-organisms. These gloves are ideal for use in industrial and laboratory settings where safety and hygiene are paramount.
Size 10
Colour Black
Type Disposable glove
Material (back of the hand) Nitrile
Material (palm) Nitrile

Trustpilot