Black Finish 40mm 4-Digit Combination Padlock

Master Lock Brand: Master Lock

The Master Lock Black Finish Combination Padlocks are a tough and dependable security solution. With a modern design and a contemporary brushed metal finish, they are an appealing solution for day-to-day reliability.

Each padlock has a solid aluminium body, steel shackle and dual locking levers. They have a 4-digit resettable combination (with 10,000 possible combinations), with no reset key required.

All Master Lock padlocks are supplied with a Lifetime Warranty against mechanical failure.

Suggested uses: lockers, toolboxes, storage boxes and cellars.

The Master Lock 7640EURDBLK has the following specifications:
40mm aluminium with black finish padlock - 27mm chrome plated steel shackle, 6mm diameter - 4-digit resettable combination (10,000 possible combinations)

Description Image Product Buy Pricing (Ex VAT) Type
Master Lock 7640EURDBLK Black Finish 40mm 4-Digit Combination Padlock
Master Lock 7640EURDBLK Black Finish 40mm 4-Digit Combination Padlock
Standard range
Order code: 96-5503
MPN: 7640EURDBLK

Despatched within 2 working days - 5 in stock
1+ £9.69
Price per unit Ex VAT
Padlock
Master Lock 7640EURDBLKLH Black Finish 40mm 4-Digit Combi Padlock - 51mm Shackle
Master Lock 7640EURDBLKLH Black Finish 40mm 4-Digit Combi Padlock - 51mm Shackle
Standard range
Order code: 96-5504
MPN: 7640EURDBLKLH

Despatched within 2 working days - 20 in stock
1+ £10.48
Price per unit Ex VAT
Padlock

Trustpilot