Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Black+Decker X58004 Bullet Masonry Drill Bit 8.0mm x 120mm

Black+Decker X58004 Bullet Masonry Drill Bit 8.0mm x 120mm

Order Code:  

84-9345

  Copy to clipboard
Brand: Black+Decker  Copy to clipboard MPN: X58004  Copy to clipboard EAN-13: 5011402330539
 Report an error

Discontinued

This 8 x 120mm masonry drill bit from Black+Decker is suitable for drilling into house bricks, concrete, natural stone and ceramic tiles. This hi-tech bullet bit eliminates "walking" and remains accurately on the target.


  • Diameter 8mm
  • Overall length 120mm
  • Working length 80mm
  • Manufacturer's part X58004
Diameter 8mm
Length 120mm
Material Suitability Masonry
Type Drill bit

Reviews


Be the first to submit a review