Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Black+Decker X22153 Jigsaw Blades Metal 70mm - Pack Of 3

Order Code:  

84-8949

  Copy to clipboard
Brand: Black+Decker  Copy to clipboard MPN: X22153  Copy to clipboard EAN-13: 5011402316410
 Report an error

Discontinued

These jigsaw blades from Black+Decker will provide a medium finish when cutting most metals, including sheet metal.


  • Shank type: U
  • Length 70mm
  • Depth of cut 1.5 to 3mm
  • Supplied in packs of 3
  • Manufacturer's part X22153
Shank Type U
Tooth Pitch N/A
Blade Material N/A
Cutting Length 3mm
Overall Length 70mm

Reviews


Be the first to submit a review