Black+Decker WM536 Workmate Dual Height Workbench

Order Code:

84-8915

Brand: Black+Decker MPN: WM536

Discontinued


The WM536 workmate from Black+Decker has two working heights and a fixed position vice jaw which can be opened to a maximum of 136mm. It will stand a maximum load of 250kg, has a working top made from particle board and is supplied with adjustable pegs which enable it to hold irregular shaped objects. Folds flat for compact storage and transport.
  • With rubber anti-slip feet
  • Vice jaw length 610mm
  • Working heights: 595mm and 775mm
  • Table width 384mm
  • Maximum load: 250kg
  • Manufacturer's part WM536
Type Workmate
Height 740mm
Width 610mm
Depth 195mm
Table width 384mm

Trustpilot