Black+Decker RT650KA Wizard Multitool Kitbox 90W 240V

Order Code:

84-8893

Brand: Black+Decker MPN: RT650KA EAN-13: 5011402180738

Discontinued


The RT650KA Wizard Multitool from Black+Decker cuts, grinds, polishes, cleans and more quickly and efficiently. With a powerful high torque motor that won't bog down under load, it offers variable speed for maximum precision in all applications. The flip-lock spindle lock provides quick and easy accessory changes. Rubber overmould grips give superior comfort and control and a universal collet system accepts all standard rotary tool accessories.


  • Input power 90W
  • No load speed: 8,000-27,000/min
  • Cable length: 2m
  • Manufacturer's part RT650KA

Supplied with kit box to keep all the accessories in one place and an 87-piece starter kit.
Type Multi-tool
Input power 90W
Input power 90w
Power 90W

Trustpilot