Black+Decker PS7525 Corded Pole Saw 25cm Bar 800W 240V

MPN
PS7525-GB
Brand
Black+Decker
EAN-13
5035048554098
Order Code
84-8889
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £91.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

This corded pole saw from Black+Decker has a pivoting head to maximise access and ease of cutting even in the most hard to reach places. The integrated auto oil system lubricates the chain, for reduced wear and greater cutting efficiency and the large oil tank has a viewing window to minimise spillages when filling.

The saw can be extended up to 2.7m in length to reach overhead branches and has a large cutting capacity up to 25cm. The low kickback chain provides smooth, fast cutting through wet and dry timber and the chain brake system automatically cuts out within 0.15 seconds if the chainsaw kicks back.


  • Input power 800W
  • Chain speed 11m/s
  • Bar length: 25cm
  • Chain pitch: 3/8in
  • Chain drive links: 40
  • Oil tank capacity: 60ml
  • Weight: 3.8kg
  • Manufacturer's part PS7525-GB
Type Pole Saw
Bar Length 250mm
Chain Speed 11mm
Oil tank capacity 60ml
Power 800W

Reviews

Be the first to submit a review

Trustpilot