Black+Decker PH5551-GB Pole Hedge Trimmer 550W 240V

MPN
PH5551-GB
Brand
Black+Decker
EAN-13
5035048636589
Order Code
95-2505
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £93.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Black & Decker PH5551 Pole Hedge Trimmer for fast, effective trimming of tall hedges. It has an ergonomic, balanced design and the soft feel grip provides added comfort. The diamond ground, dual action blades provide cleaner cutting and reduced vibration for greater comfort in use.

The pole extends up to 2.3m in usable length, providing approximately 3.8m of reach, making it ideal for cutting extra high hedges. The 180° pivoting head locks into 5 different positions, for greater versatility and access when trimming.

Specification:

Input Power: 550W
No Load Speed: 1,600/min.
Blade Length: 51cm, 22mm gap
Blade Brake: <1.0 sec.
Weight: 4.1kg


Type Pole Hedge Trimmer

Reviews

Be the first to submit a review

Trustpilot