Black+Decker MTSA2 Multievo™ Multi-Tool Sander Attachment

Order Code:

84-8867

Brand: Black+Decker MPN: MTSA2 EAN-13: 5035048403051

Discontinued


This sander attachment is designed to be used with the Black+Decker Multievo™ Multi-Tool (available as Rapid part 84-8849). This sander is capable of 7,500 orbits per min with a 2mm oscillation and gives great results in intricate areas on doors, window frames, stair spindles or skirting boards etc. On a single charge, the sander attachment can sand 2m². It uses quick fit sanding paper for faster sanding action and easier paper fitment.
  • No load speed: 0-7,500/min (with 14.4V unit)
  • Platen shape: Teardrop
  • Weight: 0.3kg
  • Manufacturer's part MTSA2

Supplied with 5 sanding sheets.
Type Sander attachment
No-Load Speed 7,500rpm

Trustpilot