Black+Decker MTRT8 Multievo™ Multi-Tool Router Attachment

Order Code:

84-8865

Brand: Black+Decker MPN: MTRT8 EAN-13: 5035048434512

Discontinued


This router attachment is designed to be used with the Black+Decker Multievo™ Multi-Tool (available as Rapid part 84-8849). Ideal for routing decorative edges on timber for shelves etc, it can edge mould over 20m on a single charge. It has a spindle lock button and depth adjustment to ensure the router bit remains firm.


  • No load speed: 0-9,000/min (with 14.4V unit)
  • Depth of cut: 25.4mm
  • Weight: 1.3kg
  • Manufacturer's part MTRT8

Supplied with: 6.35mm straight bit; 6.35mm rounding over bit and spanner.
Type Router attachment
Depth of Cut 25.4mm
No-Load Speed 9,000rpm

Trustpilot