Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Black+Decker MTHD5 Multievo™ Multi-Tool Hammer Attachment

Order Code:  

84-8853

  Copy to clipboard
Brand: Black+Decker  Copy to clipboard MPN: MTHD5 Copy to clipboard EAN-13: 5035048403082
 Report an error

Discontinued

This hammer attachment is designed to be used with the Black+Decker Multievo™ Multi-Tool (available as Rapid part 84-8849). This attachment has a hammer action which allows you to drill into concrete or masonry and10 torque settings which are perfect for screwdriving into a variety of materials.


  • Two-sleeve 10mm chuck
  • No load speed: 0-1,450/min (with 14.4V unit)
  • Beats: 21,750bpm (with 14.4V unit)
  • Weight: 0.7kg
  • Manufacturer's part MTHD5

Supplied with 8mm and 10mm masonry bits.
Type Hammer attachment
No-load Speed 1,450rpm

Reviews


Be the first to submit a review