Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Black+Decker KS501-GB Compact Jigsaw 400W 240V

Order Code:  

95-2501

  Copy to clipboard
Brand: Black+Decker  Copy to clipboard MPN: KS501-GB  Copy to clipboard EAN-13: 5035048495759
 Report an error
Qty Unit Price (Ex VAT)
1+ £29.62

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 10 monthsContact us for lead times
Available to back OrderPlease contact us for lead time

The Black & Decker KS501 Compact Jigsaw has an ergonomic, low vibration design for comfort. The integrated dust blower keeps the line of cut clear and free from debris. Fitted with a lock-on switch for increased comfort during prolonged cutting and positive bevel detents at 0 and 45°.

Suitable for general wood cutting, curved cuts and basic 45° bevelled cuts. Also for light sheet metal, metal pipe cutting, light decorative, hobby and DIY tasks.

It is supplied with 1 x Wood Cutting Blade.

Specification

Input Power: 400W
Strokes at No Load: 3,000/min.
Stroke Length: 19mm
Bevel Cut: 0-45°
Capacity: Steel: 5mm, Aluminium: 10mm, Wood: 65mm


Type Jigsaw

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review