Black+Decker HLVC320B11-GB HLVC320B11 Slim Dustbuster® 12V

MPN
HLVC320B11-GB
Brand
Black+Decker
EAN-13
5035048742358
Order Code
97-6946
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £54.30 £52.59
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The BLACK + DECKER HLVC320B11 Slim Dustbuster® has a compact and streamlined form factor which makes it especially easy to handle and helps to improve accessibility in tight spaces.
Its integrated 2.0ah lithium ion battery will provide up to 15 minutes of continuous run time on a full charge. The retractable nozzle can be used in wide or narrow mode. Its dust bowl is easy to empty and clean, making it ideal for daily household cleaning.

Supplied with a convenient charging base which also provides a handy place to store it, in between uses.

Specifications:

Input Power: Integrated 12V 2.0Ah Li-ion Battery.
Max. Runtime: 15 Minutes.
Dust Bowl Capacity: 0.13 litres.


Reviews

Be the first to submit a review

Trustpilot