Black+Decker GTC1843L Cordless Pole Hedge Trimmer 18V Li-Ion

MPN
GTC1843L-GB
Brand
Black+Decker
EAN-13
5035048470640
Order Code
84-8657
Country of Origin
China

Discontinued


This cordless pole hedge trimmer from Black+Decker provides a fast and effective way to trim tall hedges with no danger of cutting the cord and no harmful emissions. The blade and handle sections combine for a useable length of 1.98m and a reach of 3.5m - enough to reach the top of most hedges. The 180° pivoting head locks into 5 positions for added versatility.

The GTC1843L has diamond ground, dual action blades for cleaner cuts and reduced vibration. Non-slip grips provide extra comfort and control, and the unit disassembles for easy storage and transport.


  • Voltage 18V
  • Capacity 1.56Ah
  • Blade length 43cm
  • Blade gap 12mm
  • Blade strokes 1,400/min
  • Weight: 3.2kg
  • Manufacturer's part GTC1843L-GB
Type Hedge trimmer
Capacity 1.56Ah
Power 18V
Width 12mm

Trustpilot