Black+Decker GS2400 2400W Quiet Shredder

Order Code:

84-8641

Brand: Black+Decker MPN: GS2400 EAN-13: 5035048190098

Discontinued


This garden shredder from Black+Decker has a powerful, but quiet 2400W motor with a 40 mm cut-and-crush mechanism which makes it ideal for dealing with large and small vegetation. An adjustable shear plate with easy release and reverse facility ensures the quick and easy release of jammed branches.

Wheels and an integral handle offer easy manoeuvrability and a debris bag is included for the easy collection and removal of garden debris. This can be shredded into recyclable organic mulch, which can used around plants to reduce weed growth and improve soil fertility


  • Power 2,400W
  • No volt release switch
  • Overload protection
  • Integral handle
  • Debris bag
  • Tool-free tool box
  • Cutting diameter 40mm
  • Blade material: Metal
  • Weight 26.5kg
  • Manufacturer's part GS2400
Power 2,400W

Trustpilot